ATM90E36A-AU-R, DC/DC преобразователи на печатную плату TQFP48
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 640 руб.
от 10 шт. —
1 380 руб.
от 30 шт. —
1 210 руб.
от 100 шт. —
1 047.64 руб.
Добавить в корзину 1 шт.
на сумму 1 640 руб.
Описание
Datacom
Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any type of data center infrastructure equipment with solutions that support very high densities, low latency, flexibility, compatibility, and scalability.
Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any type of data center infrastructure equipment with solutions that support very high densities, low latency, flexibility, compatibility, and scalability.
Технические параметры
Количество Выводов | 48вывод(-ов) |
Линейка Продукции | - |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.8В |
Тип Корпуса ИС | TQFP |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | Serial, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TQFP-48 |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Subcategory: | Data Converter ICs |
Type: | Metering AFE |
Вес, г | 1.77 |
Техническая документация
Datasheet
pdf, 854 КБ
Datasheet ATM90E36A-AU-Y
pdf, 992 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем