ESDS314DBVR, Диод TVS SOT235

ESDS314DBVR, Диод TVS SOT235
Изображения служат только для ознакомления,
см. техническую документацию
88 руб.
Кратность заказа 5 шт.
от 50 шт.56 руб.
от 150 шт.49 руб.
от 500 шт.40.22 руб.
Добавить в корзину 5 шт. на сумму 440 руб.
Альтернативные предложения1
Номенклатурный номер: 8017564146
Артикул: ESDS314DBVR
Бренд: Texas Instruments

Описание

ESDS312/ESDS314 TVS ESD Protection Diode Arrays
Texas Instruments ESDS312/ESDS314 TVS ESD Protection Diode Arrays are for Ethernet, USB and general purpose data line surge protection up to 25A (8/20µs). The ESDS312, ESDS314 devices are unidirectional and are rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The devices feature a 4.5pF IO capacitance per channel making them ideal for protecting high-speed interfaces such as Ethernet 10/100/1000, USB 2.0 and GPIO. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.

Технические параметры

Manufacturer Texas Instruments
Part Status Active
Series *
Brand: Texas Instruments
Breakdown Voltage: 5.5 V
Cd - Diode Capacitance: 4.5 pF
Clamping Voltage: 6.5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 25 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 4 Channel
Operating Supply Voltage: 3.6 V
Package / Case: SOT-23-5
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 170 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: ESDS314
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 800 mV
Working Voltage: 3.6 V
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов