PD70101ILQ-TR, QFN-32(5x5) Power Over Ethernet Controllers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 10 шт. —
450 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
Power over Ethernet Solutions & PoE ICs
Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost effective and offer the highest integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.
Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost effective and offer the highest integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | QFN-32 |
Packaging: | Reel, Cut Tape |
Product Category: | Power Switch ICs-POE/LAN |
Product Type: | Power Switch ICs-POE/LAN |
Subcategory: | Switch ICs |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 1826 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Похожие товары