FPF1504BUCX, IC: power switch; 1,5А; Ch: 1; P-Channel; SMD; WLCSP4; бобина,лента
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
82 руб.
от 30 шт. —
68 руб.
от 100 шт. —
54.14 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
IntelliMAX™ Slew Rate Controlled Load Switches
onsemi IntelliMAX™ Slew Rate Controlled Load Switches are advanced load-management switches that consist of slew-rate controlled low-impedance or low on-resistance MOSFET switches. These switches feature slew-rate controlled low-impedance MOSFET switch and other integrated analog features. onsemi IntelliMAX switches find their applications in consumer, optical, medical, storage, portable, and industrial device power management
onsemi IntelliMAX™ Slew Rate Controlled Load Switches are advanced load-management switches that consist of slew-rate controlled low-impedance or low on-resistance MOSFET switches. These switches feature slew-rate controlled low-impedance MOSFET switch and other integrated analog features. onsemi IntelliMAX switches find their applications in consumer, optical, medical, storage, portable, and industrial device power management
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 37 us |
On Resistance - Max: | 80 mOhms |
On Time - Max: | 180 us |
Operating Supply Voltage: | 1 V to 3.6 V |
Output Current: | 200 mA |
Package / Case: | WLCSP-4 |
Pd - Power Dissipation: | 1 W |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Series: | FPF1504 |
Subcategory: | Switch ICs |
Type: | Load Switch |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 1026 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары