AD637JRZ-RL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 120 руб.
от 10 шт. —
2 900 руб.
от 30 шт. —
2 610 руб.
от 100 шт. —
2 145.50 руб.
Добавить в корзину 1 шт.
на сумму 3 120 руб.
Описание
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Brand | Analog Devices |
Development Kit | AD637-EVALZ |
Factory Pack Quantity | 1000 |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 3 V to 18 V |
Package / Case | SOIC-16 |
Packaging | Cut Tape or Reel |
Product | RMS to Digital Converter |
Product Category | Power Management Specialized-PMIC |
Product Type | Power Management Specialized-PMIC |
Series | AD637 |
Subcategory | PMIC-Power Management ICs |
Type | High Precision |
Brand: | Analog Devices |
Development Kit: | AD637-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Current: | 2.2 mA |
Input Voltage Range: | -8 V to 8 V |
Input Voltage, Max: | 8 V |
Input Voltage, Min: | -8 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 12 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3 V to 18 V |
Output Current: | 6 mA |
Output Voltage Range: | 0 V to 12 V |
Package / Case: | SOIC-16 |
Product Category: | Power Management Specialized-PMIC |
Product Type: | Power Management Specialized-PMIC |
Product: | RMS to Digital Converters |
Series: | AD637 |
Subcategory: | PMIC-Power Management ICs |
Type: | Converters |
Техническая документация
Дополнительная информация
Калькуляторы группы «RMS-DC преобразователи»
Типы корпусов импортных микросхем
Похожие товары