MCP9701A-E/TO, IC: temperature converter; LAT; -40?125°C; 3.1?5.5V; TO92; THT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
130 руб.
от 30 шт. —
102 руб.
от 100 шт. —
84.50 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
The MCP9700/9701 series of thermistor ICs convert temperature to analogue voltage. A key advantage of this series of thermistor IC is it's resistance to parasitic capacitance and the ability to drive large capacitive loads.
Технические параметры
Accuracy | -2 C to+4 C |
Brand | Microchip Technology |
Configuration | Local |
Factory Pack Quantity | 1000 |
Gain | 19.5 mV/C |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -10 C |
Mounting Style | Through Hole |
Operating Supply Current | 6 uA |
Output Current | 100 uA |
Output Type | Analog |
Package/Case | TO-92-3 |
Packaging | Bulk |
Product | Active Thermistor Sensor |
Product Category | Board Mount Temperature Sensors |
Product Type | Temperature Sensors |
Series | MCP9701 |
Shutdown | No Shutdown |
Subcategory | Sensors |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Interface Type | Analogue |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3.1 V |
Mounting Type | Through Hole |
Operating Temperature Range | -40 to+125 °C |
Package Type | TO-92 |
Pin Count | 3 |
Resolution | 8 bit |
Sensor Function | Temperature |
Sensor Gain | 19.5mV/°C |
Width | 4.19mm |
Package / Case | TO-92-3 |
RoHS | Details |
Вес, г | 0.1 |
Техническая документация
Похожие товары