TISP4350H3BJR-S, 100A 5A 3V 62pF 350V 150mA 275V 5uA SMB Thyristor Surge Suppressors (TSS)

TISP4350H3BJR-S, 100A 5A 3V 62pF 350V 150mA 275V 5uA SMB Thyristor Surge Suppressors (TSS)
Изображения служат только для ознакомления,
см. техническую документацию
99 руб.
Кратность заказа 5 шт.
от 50 шт.63 руб.
от 150 шт.54 руб.
от 500 шт.40.89 руб.
Добавить в корзину 5 шт. на сумму 495 руб.
Номенклатурный номер: 8017595748
Артикул: TISP4350H3BJR-S
Бренд: Bourns

Описание

Power Supply Design Solutions Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Технические параметры

Holding Current (Ih) 150mA
Off-state Capacitance (Co) 62pF
Off-state current 5uA
On-state Current (It) 5A
On-state Voltage (Vt) 3V
Peak off-state voltage 275V
Peak Pulse Current-Ipp (10/1000us) 100A
Switching Voltage (Vs) 350V
Brand: Bourns
Breakover Current IBO Max: 600 mA
Breakover Voltage VBO: 350 V
Current Rating: 5 A
Factory Pack Quantity: 3000
Holding Current Ih Max: 600 mA
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 55 A, 60 A
Off-State Capacitance CO: 22 pF to 70 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 3 V
Package/Case: DO-214AA-2
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 275 V
Subcategory: Thyristors
Вес, г 0.14

Техническая документация

Datasheet
pdf, 886 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

DB4
Luguang
98 руб.
DB4
Diotec
99 руб.
TMMDB3TG
ST Microelectronics
110 руб.
DB3
ST Microelectronics
92 руб.