MCP9808T-E/MS, MSOP-8 Temperature Sensors
![Фото 1/2 MCP9808T-E/MS, MSOP-8 Temperature Sensors](https://static.chipdip.ru/lib/097/DOC012097505.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/705/DOC038705925.jpg)
630 руб.
от 10 шт. —
440 руб.
от 30 шт. —
389 руб.
от 100 шт. —
330.08 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Описание
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Accuracy: | +/-0.5 C |
Brand: | Microchip Technology |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Output Type: | Digital |
Package / Case: | MSOP-8 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Qualification: | AEC-Q100 |
Resolution: | 10 bit |
Series: | MCP9808T |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Temperature Sensor |
Accuracy | ±0.25°C |
Automotive | Yes |
ECCN (US) | EAR99 |
Interface Type | Serial(2-Wire, I2C, SMBus) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 400 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Standard Package Name | SO |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 5|3.3 |
Вес, г | 0.21 |
Техническая документация
Datasheet
pdf, 1984 КБ
Datasheet MCP9808T-E/MS
pdf, 878 КБ
Похожие товары