CD74HC221M96, 18ns 5.2mA 5.2mA Schmitt Trigger 2V~6V 74HC Monostable 2 SOIC-16 Monostable Multivibrators
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 10 шт. —
210 руб.
от 30 шт. —
195 руб.
от 100 шт. —
171.87 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC T/R
Технические параметры
Logic Type | Monostable |
Operating Supply Voltage | 2V ~ 6V |
Series | 74HC |
Brand: | Texas Instruments |
Elements per Chip: | 2 |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
High Level Output Current: | -5.2 mA |
Logic Family: | HC |
Logic Type: | Monostable Multivibrator |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Package / Case: | SOIC-Narrow-16 |
Product Category: | Monostable Multivibrator |
Product Type: | Monostable Multivibrator |
Propagation Delay Time: | 210 ns, 42 ns, 36 ns |
Series: | CD74HC221 |
Subcategory: | Logic ICs |
Supply Current - Max: | 8 uA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Absolute Propagation Delay Time (ns) | 315 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | HC |
Logic Function | Monostable Multivibrator |
Maximum High Level Output Current (mA) | -5.2 |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 210@2V|42@4.5V|36@6V |
Maximum Quiescent Current (mA) | 0.008 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Military |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.3 |
Техническая документация
Datasheet CD74HC221M96
pdf, 774 КБ
Дополнительная информация
Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем
Похожие товары