CD4044BDR, IC: digital; RS latch; Ch: 4; CMOS; SMD; SOP16; CD4000

Фото 1/2 CD4044BDR, IC: digital; RS latch; Ch: 4; CMOS; SMD; SOP16; CD4000
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Кратность заказа 5 шт.
от 50 шт.69 руб.
от 150 шт.60 руб.
от 500 шт.48.74 руб.
Добавить в корзину 5 шт. на сумму 550 руб.
Номенклатурный номер: 8017599642
Артикул: CD4044BDR
Бренд: Texas Instruments

Описание

S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC

Технические параметры

Base Product Number CD4044 ->
Circuit 1:1
Current - Output High, Low 6.8mA, 6.8mA
Delay Time - Propagation 50ns
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 4
Logic Type S-R Latch
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C
Output Type Tri-State
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 16-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 4000B ->
Supplier Device Package 16-SOIC
Voltage - Supply 3V ~ 18V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transparent
High Level Output Current: -4.2 mA
Logic Family: CD4000
Logic Type: CMOS
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channels
Number of Circuits: 1 Circuit
Number of Input Lines: 8 Line
Number of Output Lines: 4 Line
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V, 15 V
Output Type: 3-State
Package / Case: SOIC-Narrow-16
Polarity: Non-Inverting
Product Category: Latches
Product Type: Latches
Propagation Delay Time: 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V
Quiescent Current: 20 uA
Reset Type: No Reset
Series: CD4044B
Subcategory: Logic ICs
Supply Current - Max: 40 nA
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Type: S-R Type
Вес, г 0.18

Дополнительная информация

Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем