TPS3838K33DBVR, SOT-23-5 Monitors & Reset Circuits

Фото 1/3 TPS3838K33DBVR, SOT-23-5 Monitors & Reset Circuits
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 10 шт.280 руб.
от 30 шт.239 руб.
от 100 шт.178.45 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Посмотреть аналоги2
Номенклатурный номер: 8017599760
Артикул: TPS3838K33DBVR
Бренд: Texas Instruments

Описание

Монитор питания

Технические параметры

Battery Backup Switching No Backup
Brand Texas Instruments
Chip Enable Signals No Chip Enable
Factory Pack Quantity 3000
Features Active Low Enable, Manual Reset
Manual Reset Manual Reset
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Inputs Monitored 1 Input
Operating Supply Current 250 nA
Operating Supply Voltage 3.3 V
Operating Temperature Range -40 C to+85 C
Output Type Active-low, Open-drain
Overvoltage Threshold 2.99 V
Package / Case SOT-23-5
Packaging Cut Tape or Reel
Pd - Power Dissipation 437 mW
Power Fail Detection No
Product Category Supervisory Circuits
Product Type Supervisory Circuits
Reset Delay Time 10 ms, 200 ms
Series TPS3838K33
Subcategory PMIC-Power Management ICs
Supply Voltage - Max 6 V
Supply Voltage - Min 1.6 V
Threshold Voltage 2.93 V
Type Voltage Supervisory
Undervoltage Threshold 2.93 V
Watchdog Timers No Watchdog
Accuracy: 1.75%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Active Low Enable, Manual Reset
Manual Reset: Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 250 nA
Operating Supply Voltage: 3.3 V
Output Type: Active Low, Open Drain
Overvoltage Threshold: 2.99 V
Package / Case: SOT-23-5
Pd - Power Dissipation: 437 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: TPS3838K33
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.6 V
Threshold Voltage: 2.93 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.93 V
Watchdog Timers: No Watchdog
Вес, г 0.04

Техническая документация

Datasheet
pdf, 2188 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем