MCP9701AT-E/TT, IC: temperature converter; LAT; -40?125°C; 3.1?5.5V; SOT23; SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
130 руб.
от 30 шт. —
98 руб.
от 100 шт. —
71.53 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
The MCP9700/9701 series of thermistor ICs convert temperature to analogue voltage. A key advantage of this series of thermistor IC is it's resistance to parasitic capacitance and the ability to drive large capacitive loads.
Технические параметры
Accuracy | В±2В°C (-2В°C, +4В°C) |
Maximum Operating Temperature | 125В°C |
Minimum Operating Temperature | -40В°C |
Output Type | Analog Voltage |
Resolution | 19.5mV/В°C |
Sensor Type | Analog, Local |
Voltage-Supply | 3.1 V ~ 5.5 V |
Interface Type | Analogue |
Maximum Operating Supply Voltage | 3.1 V |
Minimum Operating Supply Voltage | 5.5 V |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to+125 °C |
Package Type | SOT-23 |
Pin Count | 3 |
Sensor Function | Temperature |
Sensor Gain | 19.5mV/°C |
Width | 1.4mm |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 3.1(V) |
Operating Supply Voltage (Typ) | 3.3/5 V |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Operational Class | IC |
Packaging | Tape and Reel |
Rad Hardened | No |
Supply Current | 0.015(mA) |
Temperature Sensor Function | Temp Sensor |
Temperature Sensor Gain | 19.5MV/°C |
Вес, г | 0.1 |
Техническая документация
Похожие товары