ADUC7023BCBZ62I-R7, 31KB -40°C~+125°C ARMOther serIes 44MHz FLASH 12bIt 16 WLCSP-36 MIcrocontroller UnIts (MCUs/MPUs/SOCs)
см. техническую документацию
Описание
ADUC7023 is a precision analogue microcontroller, 12-bit analogue I/O, ARM7TDMI MCU with enhanced IRQ handler. It is a fully integrated, 1MSPS, 12-bit data acquisition system, incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and Flash/EE memory on a single chip. The ADC consists of upto 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins. The ADC can operate in single-ended or differential input modes. The ADC input voltage is 0V to VREF. A low drift band gap reference, temperature sensor, and voltage comparator complete the ADC peripheral set. The DAC output range is programmable to one of two voltage ranges. The DAC outputs have an enhanced feature of being able to retain their output voltage during a watchdog or software reset sequence. It is used in application such as optical networking, industrial control and automation systems, smart sensors, precision instrumentation, base station systems etc.
• 10 ADC channels
• 4 DAC channels
• FLASH/RAM is 62KB/8KB
• 16 GPIO
• I²C downloader
• On-chip voltage reference, on-chip temperature sensor
• Voltage comparator, external watch crystal
• 3× general-purpose timers, watchdog timer (WDT), programmable logic array (PLA)
• Operating temperature is -40°C to +125°C
• Package style is 36-ball WLCSP
Технические параметры
Количество Выводов | 36вывод(-ов) |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.7В |
Тип Корпуса ИС | WLCSP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Функция Микросхемы | 12bit Data Acquisition System |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 2.7 V to 3.6 V |
Brand: | Analog Devices |
Core: | ARM7TDMI |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit/16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
I/O Voltage: | 2.7 V to 3.6 V |
Interface Type: | I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 41.78 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | WLCSP-36 |
Processor Series: | ADuC7023 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 62 kB |
Program Memory Type: | Flash |
Series: | ADUC7023 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем