KSZ9021GN, QFN-64-EP(8x8) Ethernet ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 510 руб.
от 10 шт. —
1 170 руб.
от 30 шт. —
1 010 руб.
от 100 шт. —
623.62 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Описание
KSZ9021 Gigabit Ethernet Transceiver
Microchip Technology KSZ9021 Gigabit Ethernet Transceiver is a completely integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet Physical Layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ9021 reduces board cost and simplifies board layout by using on-chip termination resistors for the four differential pairs and by integrating an LDO controller to drive a low-cost MOSFET to supply the 1.2V core.
Microchip Technology KSZ9021 Gigabit Ethernet Transceiver is a completely integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet Physical Layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ9021 reduces board cost and simplifies board layout by using on-chip termination resistors for the four differential pairs and by integrating an LDO controller to drive a low-cost MOSFET to supply the 1.2V core.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s, 1 Gb/s |
Factory Pack Quantity: Factory Pack Quantity: | 348 |
Interface Type: | GMII, MDI, MDI-X, MII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 1.2 V |
Package / Case: | QFN-64 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ9021 |
Standard: | 10/1GBASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 555 mA |
Supply Voltage - Max: | 1.26 V, 3.465 V, 2.625 V |
Supply Voltage - Min: | 1.14 V, 3.135 V, 2.375 V |
Вес, г | 0.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары