LNK606PG, PDIP-8-C AC-DC Controllers & Regulators

LNK606PG, PDIP-8-C AC-DC Controllers & Regulators
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6 недель
450 руб.
от 10 шт.300 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Альтернативные предложения3
Номенклатурный номер: 8017622844
Артикул: LNK606PG
Бренд: Power Integrations

Описание

LinkSwitch-CV Family Power Integrations LinkSwitch-CV Family energy-efficient, off-line switcher family dramatically simplifies CV converters by eliminating the optocoupler, all secondary CV control circuitry, and bias winding supply (IC is self-biasing). The Power Integrations LNK623-626 family is ECOSmart® energy efficient with a no-load consumption of less than 200mW at 230VAC and down to below 70mW with optional external bias. The LinkSwitch-CV switcher family includes advanced performance features that compensate for external component temperature variations and offer very tight IC parameter tolerances using proprietary trimming technology. The Power Integrations device also offers auto-restart protection that reduces delivered power by more than 95% for output short circuit and all control loop faults. The switcher family is ideal for use in DVD/STB, adapters, standby and auxiliary supplies, home appliances, white goods, consumer electronics, and industrial controls.

Технические параметры

Brand: Power Integrations
Duty Cycle - Max: 55%
Factory Pack Quantity: 50
Input / Supply Voltage - Max: 265 VAC
Input / Supply Voltage - Min: 85 VAC
Manufacturer: Power Integrations
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 520 uA
Output Current: 438 mA
Output Power: 6.1 W
Output Voltage: 6 V
Package/Case: DIP-8C
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Subcategory: PMIC-Power Management ICs
Switching Frequency: 66 kHz
Type: CV/CC Switcher
Вес, г 0.98

Техническая документация

Datasheet
pdf, 1966 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.