TNY285PG, IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85?265V; DIP-8C

Фото 1/3 TNY285PG, IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85?265V; DIP-8C
Изображения служат только для ознакомления,
см. техническую документацию
2321 шт., срок 6 недель
210 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения2
Номенклатурный номер: 8017622849
Артикул: TNY285PG
Бренд: Power Integrations

Описание

AC/DC CONVERTER, FLYBACK, DIP-7; Input Voltage AC Min:85V; Input Voltage AC Max:265V; AC / DC Converter Case Style:DIP; No. of Pins:7Pins; Power Rating:11.5W; Topology:Flyback; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Power Integrations
Duty Cycle - Max 67%
Factory Pack Quantity 50
Input / Supply Voltage - Max 265 V
Input / Supply Voltage - Min 85 V
Manufacturer Power Integrations
Mounting Style Through Hole
Number Of Outputs 1 Output
Operating Supply Current 440 uA
Output Power 15 W
Output Voltage 85 V to 265 V
Package / Case DIP-8C
Packaging Tube
Product Category AC/DC Converters
Product Type AC/DC Converters
Series TNY285
Subcategory PMIC-Power Management ICs
Tradename TinySwitch
Type Off Line Converter
Current Limit 294mA
Input Voltage Range 85 → 265 V ac
Maximum Input Voltage 265 V ac
Maximum Operating Temperature +150 °C
Maximum Output Current 1.05A
Minimum Input Voltage 85 V ac
Minimum Operating Temperature -40 °C
Minimum Output Voltage 50 V dc
Mounting Type Through Hole
Operating Temperature Range -40 →+150 °C
Output Current Range Maximum of 1050 mA
Output Voltage Range Minimum of 50 V dc
Package Type DIP
Pin Count 7
Typical Operating Supply Voltage 230 V ac
Width 6.6mm
Brand: Power Integrations
Duty Cycle - Max: 67%
Factory Pack Quantity: Factory Pack Quantity: 50
Input / Supply Voltage - Max: 265 V
Input / Supply Voltage - Min: 85 V
Manufacturer: Power Integrations
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 440 uA
Output Power: 15 W
Output Voltage: 85 V to 265 V
Package / Case: DIP-8
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: TinySwitch-4
Subcategory: PMIC-Power Management ICs
Tradename: TinySwitch
Type: Off Line Converter
Control Features EN
Duty Cycle 67%
Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Frequency - Switching 124kHz ~ 140kHz
Internal Switch(s) Yes
Operating Temperature -40В°C ~ 150В°C(TJ)
Output Isolation Isolated
Part Status Active
Power (Watts) 8.5W
Supplier Device Package DIP-8C
Topology Flyback
Voltage - Breakdown 725V
Voltage - Supply (Vcc/Vdd) -
Вес, г 1

Техническая документация

Datasheet
pdf, 1700 КБ
Datasheet
pdf, 1776 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.