ABS10B-13, 50A 5uA@1kV 1.1V@1.5A 1.5A 1kV -55°C~+150°C@(Tj) SMD-4P Выпрямительный мост
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
63 руб.
от 10 шт. —
41 руб.
от 30 шт. —
27 руб.
от 100 шт. —
21.50 руб.
Добавить в корзину 1 шт.
на сумму 63 руб.
Описание
MB10/ABS10/ABS20 Miniature Bridge Rectifiers
Diodes Incorporated MB10/ABS10/ABS20 Miniature Bridge Rectifiers come in small form-factor of the MBS, MBF, and ABS packages. The MB10/ABS10/ABS20 series take up to 50% less board space than either one through-hole in-line bridges or four discrete rectifiers. The rectifiers provide low reverse leakage current (I R ) down to 5μA, high forward current surge capability (I FSM ) up to 60A, and high reverse breakdown voltage (V R ) up to 1kV, which results in excellent power efficiency. The devices allow strong robustness and high reliability, coupled with glass passivated construction, which makes them ideal for cost-effective end-products including LED lights and AC/DC power chargers/adapters.
Diodes Incorporated MB10/ABS10/ABS20 Miniature Bridge Rectifiers come in small form-factor of the MBS, MBF, and ABS packages. The MB10/ABS10/ABS20 series take up to 50% less board space than either one through-hole in-line bridges or four discrete rectifiers. The rectifiers provide low reverse leakage current (I R ) down to 5μA, high forward current surge capability (I FSM ) up to 60A, and high reverse breakdown voltage (V R ) up to 1kV, which results in excellent power efficiency. The devices allow strong robustness and high reliability, coupled with glass passivated construction, which makes them ideal for cost-effective end-products including LED lights and AC/DC power chargers/adapters.
Технические параметры
Average Forward Current | 1.5А |
Bridge Rectifier Mounting | Surface Mount |
Forward Surge Current | 50А |
Forward Voltage Max | 1.1В |
Repetitive Peak Reverse Voltage | 1кВ |
Количество Выводов | 4вывод(-ов) |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Мостового Выпрямителя | SOPA |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 1.5 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOPA-4 |
Peak Reverse Voltage: | 1 kV |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
REACH - SVHC: | Details |
Series: | ABS10 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Pad |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 1 kV |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов