A3930KJPTR-T, 5.5V~50V -40°C~+150°C@(Ta) Parallel LQFP-48(7x7) Motor DrIver ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 890 руб.
от 10 шт. —
1 660 руб.
от 30 шт. —
1 570 руб.
от 100 шт. —
1 274.64 руб.
Добавить в корзину 1 шт.
на сумму 1 890 руб.
Описание
Magnetic Speed Sensor ICs
Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Технические параметры
Manufacturer | Allegro MicroSystems, LLC |
Package / Case | LQFP-48-EP |
Packaging | Tape и Reel(TR) |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Load Voltage Rating: | 5.5 V to 50 V |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 11 mA |
Operating Supply Voltage: | 5.5 V to 50 V |
Output Current: | 15 mA |
Output Voltage: | 5 V |
Package / Case: | LQFP-48 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Series: | A3930-1 |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 50 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Motor Type | Brushless DC Motor |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | Unknown |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
Type | Motor Driver |
Вес, г | 0.28 |
Техническая документация
Datasheet
pdf, 832 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем