AFE4404YZPR, DSBGA-15 Heart Rate Sensor

AFE4404YZPR, DSBGA-15 Heart Rate Sensor
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.660 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8017627853
Артикул: AFE4404YZPR
Бренд: Texas Instruments

Описание

AFE4404 Ultra-Small Integrated AFE

Texas Instruments AFE4404 Ultra-Small Integrated AFE is an analog front-end (AFE) for optical bio-sensing applications, such as heart-rate monitoring (HRM) and saturation of peripheral capillary oxygen (SpO2). The device supports three switching light-emitting diodes (LEDs) and a single photodiode. The current from the photodiode is converted into voltage by the trans-impedance amplifier (TIA). It is then digitized using an analog-to-digital converter (ADC). The ADC code can be read out using an I 2 C interface. The AFE also has a fully integrated LED driver with a 6-bit current control. Texas Instruments AFE4404 Ultra-Small Integrated AFE has a high dynamic range transmit and receive circuitry that helps with the sensing of very small signal levels.

Технические параметры

Analog Supply Voltage: 2 V to 3.6 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Optical biosensing
Input Type: Differential
Interface Type: Serial, I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Differential
Package / Case: DSBGA-15
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Resolution: 24 bit
Sampling Rate: 1 kS/s
Series: AFE4404
SNR - Signal to Noise Ratio: 100 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.8 V
Type: Integrated AFE for Wearable
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем