AD5934YRSZ-REEL7, SSOP-16-208mil Direct Digital Synthesis (DDS)

Фото 1/3 AD5934YRSZ-REEL7, SSOP-16-208mil Direct Digital Synthesis (DDS)
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 10 шт.1 210 руб.
от 30 шт.951 руб.
от 100 шт.760.82 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Номенклатурный номер: 8017628287
Артикул: AD5934YRSZ-REEL7
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Brand Analog Devices
Factory Pack Quantity 500
Interface Type Serial
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Number Of Converters 1 Converter
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case SSOP-16
Packaging Cut Tape or Reel
Product DDS Direct Digital Synthesis ICs
Product Category Data Acquisition ADCs/DACs-Specialized
Product Type Data Acquisition ADCs/DACs-Specialized
Resolution 12 bit
Sampling Rate 250 kS/s
Series AD5934
Subcategory Data Converter ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Type DDS Impedance Converter
корпус SSOP16
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package / Case: SSOP-16
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Resolution: 12 bit
Sampling Rate: 250 kS/s
Series: AD5934
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Impedance
Вес, г 0.13

Техническая документация

Datasheet
pdf, 610 КБ
Datasheet AD5934YRSZ
pdf, 610 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем