ADUC814ARUZ-REEL7, 8KB -40°C~+125°C 51SerIes 256Byte 16.78MHz FLASH 12bIt 17 TSSOP-28 MIcrocontroller UnIts (MCUs/MPUs/SOCs)

Фото 1/2 ADUC814ARUZ-REEL7, 8KB -40°C~+125°C 51SerIes 256Byte 16.78MHz FLASH 12bIt 17 TSSOP-28 MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
2 510 руб.
от 10 шт.2 050 руб.
от 30 шт.1 710 руб.
от 100 шт.1 316.03 руб.
Добавить в корзину 1 шт. на сумму 2 510 руб.
Посмотреть аналоги3
Номенклатурный номер: 8017628357
Артикул: ADUC814ARUZ-REEL7
Бренд: Analog Devices

Описание

Microcontrollers
Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 3 V, 5 V
Brand: Analog Devices
Core: 8052
DAC Resolution: 12 bit
Data Bus Width: 8 bit
Data RAM Size: 256 B
Data RAM Type: RAM
Data ROM Size: 640 B
Data ROM Type: EEPROM
Development Kit: EVAL-ADUC814QSZ
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: I2C/SPI/UART
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 16.78 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 17 I/O
Number of Timers/Counters: 3 Timer
Package / Case: TSSOP-28
Processor Series: ADUC814
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: ADUC814
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.3 V, 5.5 V
Supply Voltage - Min: 2.7 V, 4.5 V
Watchdog Timers: Watchdog Timer
Вес, г 3

Техническая документация

Datasheet
pdf, 831 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем