AD9278BBCZ, BGA-144 Analog To Digital Converters (ADCs)

AD9278BBCZ, BGA-144 Analog To Digital Converters (ADCs)
Изображения служат только для ознакомления,
см. техническую документацию
8 970 руб.
от 30 шт.6 730 руб.
Добавить в корзину 1 шт. на сумму 8 970 руб.
Номенклатурный номер: 8017630032
Артикул: AD9278BBCZ
Бренд: Analog Devices

Описание

AAF, АЦП, демодулятор, LNA, VGA 12 b 50M SPI 144-CSPBGA (10x10)

Технические параметры

Base Product Number AD9278 ->
Data Interface SPI
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Channels 8
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case 144-LFBGA, CSPBGA
REACH Status REACH Unaffected
Resolution (Bits) 12 b
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 50M
Supplier Device Package 144-CSPBGA (10x10)
Type AAF, ADC, Demodulator, LNA, VGA
Voltage - Supply 1.7V ~ 1.9V, 2.7V ~ 3.6V
Voltage Supply Source Analog and Digital
Analog Supply Voltage: 1.8 V, 3 V
Architecture: Pipeline
Brand: Analog Devices
Development Kit: AD9278-50EBZ
Digital Supply Voltage: 1.8 V
Factory Pack Quantity: Factory Pack Quantity: 184
Input Type: Differential/Single-Ended
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 8 Converter
Operating Supply Voltage: 1.8 V
Package / Case: CSPBGA-144
Packaging: Tray
Pd - Power Dissipation: 996 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 0.5 V
Resolution: 12 bit
Sampling Rate: 65 MS/s
Series: AD9278
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Вес, г 0.29

Техническая документация

Datasheet
pdf, 864 КБ
Datasheet
pdf, 874 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем