IR38060MTRPBF, Преобразователь DC-DC Yes Step-down type -40°C~+125°C@(TJ) 1 Step-down Adjustable 1.2V~21V 0.5V~18.38V 6A 1.5MHz PQFN-25(5x6)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 300 руб.
от 10 шт. —
1 020 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Описание
Digital Integrated POL Converters
Infineon Technologies Digital Integrated Point of Load (IPOL) Converters are easy-to-use, fully integrated, and highly efficient DC-DC regulators offering I 2 C/PMBus, Parallel VID, and Intel SVID. The integrated PWM controller and MOSFETs make the family a space-efficient solution, providing accurate power delivery for low output voltage and high current applications.
Infineon Technologies Digital Integrated Point of Load (IPOL) Converters are easy-to-use, fully integrated, and highly efficient DC-DC regulators offering I 2 C/PMBus, Parallel VID, and Intel SVID. The integrated PWM controller and MOSFETs make the family a space-efficient solution, providing accurate power delivery for low output voltage and high current applications.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Input Voltage, Max: | 21 V |
Input Voltage, Min: | 1.2 V |
Input Voltage: | 1.2 V to 21 V |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 22 mA |
Output Current: | 6 A |
Output Voltage: | 500 mV to 18.375 V |
Package / Case: | QFN-26 |
Part # Aliases: | IR38060MTRPBF SP001524456 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 1.2 V |
Switching Frequency: | 225 kHz to 1.65 MHz |
Topology: | Buck |
Type: | DC/DC Converter |
Maximum Output Current | 6A |
Number of Outputs | 1 |
Output Voltage | 14 V |
Regulator Function | Synchronous Buck Regulator |
Regulator Type | Buck Boost |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары