FF600R17ME4, IGBTs

FF600R17ME4, IGBTs
Изображения служат только для ознакомления,
см. техническую документацию
63 690 руб.
Добавить в корзину 1 шт. на сумму 63 690 руб.
Номенклатурный номер: 8017632248
Артикул: FF600R17ME4

Описание

EconoDUAL™ 3 IGBT Modules Infineon Technologies EconoDUAL™ 3 IGBT Modules are a solution for many applications requiring reliable, cost-effective power electronics. The Infineon Technologies EconoDUAL 3 can support currents ranging from 100A to 900A at various voltages, including 600V, 650V, 1200V, and 1700V. The device is equipped with state-of-the-art IGBT7 or IGBT4 technologies. The modules offer exceptional power density and cycling capability, and the symmetrical design allows for optimized current sharing between IGBT half bridges. This feature makes them ideal for parallel operation. EconoDUAL 3 is a versatile and efficient option for electric vehicles, renewable energy, or general-purpose drives.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 1.7 kV
Collector-Emitter Saturation Voltage: 1.95 V
Configuration: Dual
Continuous Collector Current at 25 C: 950 A
Factory Pack Quantity: 10
Gate-Emitter Leakage Current: 100 nA
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Packaging: Tray
Part # Aliases: SP000858412 FF600R17ME4BOSA1
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Subcategory: IGBTs
Вес, г 359.2

Техническая документация

Datasheet
pdf, 739 КБ

Дополнительная информация

Калькуляторы группы «IGBT модули»