LYT6079C-TL, InSOP-24D LED Drivers

LYT6079C-TL, InSOP-24D LED Drivers
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
2 090 руб.
Добавить в корзину 1 шт. на сумму 2 090 руб.
Альтернативные предложения2
Номенклатурный номер: 8017634508
Артикул: LYT6079C-TL
Бренд: Power Integrations

Описание

LYTSwitch™-6 series family of ICs dramatically simplifies development and manufacturing of off-line LED drivers, particularly those in compact enclosures or with high efficiency requirements. LYTSwitch-6 architecture is revolutionary in that devices incorporate both primary and secondary controllers with sense elements and safety-rated feedback mechanism into single IC. Close component proximity and innovative use of integrated communication link, FluxLink, permit accurate control of a secondary side synchronous rectification MOSFET with quasi-resonant switching of primary integrated high-voltage switch to maintain high efficiency across the entire load range. Incorporates a multi-mode quasi-resonant (QR) / CCM / DCM flyback controller, high-voltage switch, secondary-side control and synchronous rectification driver. Applications include isolated off-line LED driver, smart LED lighting and high-voltage flyback post regulator. UL1577 and TUV (EN60950 and EN62368) safety approved.

• Output power of 85W at 277VAC ± 15%, 75W at 85-305VAC, 100W at 380VDC /450VDC (open frame)
• Flyback CV/CC LED driver IC with integrated high voltage switch and FluxLink feedback
• EcoSmart™ energy efficient, PowiGaN™ technology (up to 100W without heat sinks)
• Up to 94% efficiency across full load range, integrated FluxLink™, HIPOT-isolated, feedback link
• Exceptional CV/CC accuracy, independent of transformer design or external components
• Less than 30mW no-load including line sense (without PF front end)
• Thermal foldback ensures that power continues to be delivered (lower level) at elevated temperatures
• Designs with LYTSwitch-6 meet Energy Star and all global lighting energy efficiency regulations
• Input line OV with auto-restart, output fault OVP/UVP with auto-restart, open SR FET gate detection
• Reinforced insulation, isolation voltage >4000VAC, 100% production HIPOT compliance testing

Технические параметры

Количество Выводов 17вывод(-ов)
Количество Выходов 1выход(-ов)
Линейка Продукции LYTSwitch-6 Series
Максимальная Рабочая Температура 105°C
Максимальное Входное Напряжение 305В
Максимальное Выходное Напряжение 27В
Минимальная Рабочая Температура -40°C
Минимальное Входное Напряжение 85В
Монтаж Микросхемы SMD(Поверхностный Монтаж)
Стиль Корпуса Привода InSOP-24D
Частота Коммутации 132кГц
Вес, г 1.31

Техническая документация

Datasheet
pdf, 3170 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.