NCS199A3RSQT2G, SOT-23-6 Operational Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Current Sense Amplifiers
onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.
onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.
Технические параметры
Maximum Operating Supply Voltage | 26 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 60 μA |
Minimum CMRR | 100dB |
Minimum Operating Supply Voltage | 2.2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Rail to Rail |
Package Type | SC-70 |
Pin Count | 6 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.2 → 26 V |
Width | 1.35mm |
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage Range: | 2.2 V to 26 V |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 40 uA |
Package / Case: | SC-70-6 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High or Low Side |
Series: | NCP199 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 26 V |
Supply Voltage - Min: | 2.2 V |
Входной Ток Смещения | 39мкА |
Количество Выводов | 6вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Коэффициент Подавления Синфазного Сигнала | 120дБ |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 26В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.2В |
Напряжение Входного Смещения | 5мкВ |
Полоса Пропускания | 40кГц |
Стиль Корпуса Усилителя | SC-70 |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары