NCV391SN2T1G, TSOP-5-1.5mm Comparators

NCV391SN2T1G, TSOP-5-1.5mm Comparators
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.150 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8017637361
Артикул: NCV391SN2T1G

Описание

Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.

Технические параметры

Brand: onsemi
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 400 nA
Input Type: CMOS, TTL
Ios - Input Offset Current: 5 nA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 500 uA
Output Current per Channel: 16 mA
Output Type: Open Collector
Package / Case: TSOP-5
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 850 ns
Qualification: AEC-Q100
Response Time: 850 ns
Series: TS391
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 9 mV
Вес, г 0.03

Техническая документация

Datasheet
pdf, 129 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем