Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ATSAML21E15B-MUT, 32KB -40°C~+85°C ARM Cortex-M0 48MHz FLASH 12bIt 25 VQFN-32-EP(5x5) MIcrocontroller UnIts (MCUs/MPUs/SOCs)

ATSAML21E15B-MUT, 32KB -40°C~+85°C ARM Cortex-M0 48MHz FLASH 12bIt 25 VQFN-32-EP(5x5) MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.900 руб.
от 30 шт.825 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8017637716
Артикул: ATSAML21E15B-MUT

Описание

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 3.3 V
Brand: Microchip Technology
Core: ARM Cortex M0+
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 5000
I/O Voltage: 3.3 V
Interface Type: I2C, LIN, SPI, USART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 25 I/O
Number of Timers/Counters: 6 Timer
Package / Case: VQFN-32
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: SAML21
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Watchdog Timers: Watchdog Timer
Вес, г 0.17

Техническая документация

Datasheet
pdf, 8774 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем