MIC6270YM5-TR, SOT-23-5 Comparators
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
98 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
The MIC6270 is a precision voltage comparator with an offset voltage specification of 5mV maximum. The MIC6270 is designed to operate from a single 2V to 36V power supply.
Технические параметры
Brand: | Microchip Technology |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 400 nA |
Ios - Input Offset Current: | 150 nA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.2 mA |
Operating Supply Voltage: | 2 V to 36 V |
Output Current per Channel: | 10 mA |
Output Type: | Open Collector |
Package / Case: | SOT-23-5 |
Part # Aliases: | MIC6270YM5 TR |
Polarity: | Inverting, Non-Inverting |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 600 ns |
Series: | MIC6270 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vcm - Common Mode Voltage: | 2 V to 36 V |
Vos - Input Offset Voltage: | 9 mV |
Comparator Type | CMOS |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Collector |
Package Type | SOT-23 |
Pin Count | 5 |
Power Supply Type | Single |
Typical Response Time | 300ns |
Typical Voltage Gain | 200 V/mV |
Width | 1.6mm |
Вес, г | 0.05 |
Техническая документация
Datasheet MIC6270YM5-TR
pdf, 648 КБ
mic6270
pdf, 142 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Похожие товары