MCP9501PT-115E/OT, SOT-23-5 Thermostat Switches

MCP9501PT-115E/OT, SOT-23-5 Thermostat Switches
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8017637964
Артикул: MCP9501PT-115E/OT

Описание

Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Accuracy: +/-1 C
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Reel, Cut Tape
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Qualification: AEC-Q100
Subcategory: Sensors
Вес, г 0.08

Техническая документация

Datasheet
pdf, 251 КБ