MCP9804T-E/MS, MSOP-8 Temperature Sensors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
MCP9804 Temperature Sensor
Microchip MCP9804 Temperature Sensor provides a high temperature accuracy of +0.25º C (typical) and ± 1° C from -40 to +125º C. The MCP9804 features a static 200µA current consumption and programmable shutdown to extend battery life. The sensor also includes an alert feature for over- and under-temperature monitoring, and a critical temperature alert feature. Typical applications for the Microchip MCP9804 include industrial freezers and refrigerators, food processing devices, personal computers and servers, PC peripherals, consumer electronics, and handheld/portable devices.
Learn More
Microchip MCP9804 Temperature Sensor provides a high temperature accuracy of +0.25º C (typical) and ± 1° C from -40 to +125º C. The MCP9804 features a static 200µA current consumption and programmable shutdown to extend battery life. The sensor also includes an alert feature for over- and under-temperature monitoring, and a critical temperature alert feature. Typical applications for the Microchip MCP9804 include industrial freezers and refrigerators, food processing devices, personal computers and servers, PC peripherals, consumer electronics, and handheld/portable devices.
Learn More
Технические параметры
Диапазон Точности Измерения | ±0.25°C |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | - |
Максимальная Измеряемая Температура | 125°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Измеряемая Температура | -40°C |
Минимальное Напряжение Питания | 2.7В |
Стиль Корпуса Микросхемы Датчика | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Accuracy: | +/-0.25 C |
Brand: | Microchip Technology |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Output Type: | Digital |
Package / Case: | MSOP-8 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Series: | MCP9804 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Temperature Threshold: | 150 C |
Type: | Temperature Sensor with Alert |
Вес, г | 15.48 |
Техническая документация
Datasheet MCP9804T-E/MS
pdf, 579 КБ
Похожие товары