MIC4605-1YM-TR

MIC4605-1YM-TR
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.230 руб.
от 30 шт.193 руб.
от 100 шт.162.23 руб.
Добавить в корзину 2 шт. на сумму 540 руб.
Номенклатурный номер: 8022996519

Описание

Driver 1A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R

Технические параметры

Automotive No
Bridge Type Half Bridge
Driver Configuration Non-Inverting
Driver Type High and Low Side
ECCN (US) EAR99
EU RoHS Compliant
High and Low Sides Dependency Independent
Input Logic Compatibility TTL
Latch-Up Proof Yes
Maximum Fall Time (ns) 800
Maximum Operating Supply Voltage (V) 16
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time (ns) 35(Typ)
Maximum Rise Time (ns) 800
Maximum Supply Current (mA) 0.17
Minimum Operating Supply Voltage (V) 5.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 2
Number of Outputs 2
Packaging Tape and Reel
Part Status Active
PCB changed 8
Peak Output Current (A) 1(Typ)
Pin Count 8
PPAP No
Special Features Undervoltage Protection
Standard Package Name SO
Supplier Package SOIC N
Type MOSFET
Typical Input High Threshold Voltage (V) 2.2(Min)
Typical Input Low Threshold Voltage (V) 0.8(Max)

Техническая документация

Datasheet
pdf, 1024 КБ