ADM3066EARMZ, MSOP-10 RS-485/RS-422 ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Описание
ADM306x Interface RS-485 Transceivers
Analog Devices Inc. ADM306x Interface RS-485 Transceivers are 3.0V to 5.5V, IEC electrostatic discharge (ESD) protected RS-485 transceivers. This allows the devices to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM306x features a VIO logic supply pin that allows a flexible digital interface that operates as low as 1.62V. The ADM3065E/ADM3066E/ADM3067E/ADM3068E are suitable for high speed, 50Mbps, bi-directional data communication on multipoint bus transmission lines. The ADM3061E/ADM3062E/ADM3063E/ADM3064E feature a 1/4 unit load input impedance that allows up to 128 transceivers on a bus. The ADM3061E/ADM3062E/ADM3063E/ADM3064E models offer the same features as the ADM3065E/ADM3066E/ADM3067E/ADM3068E models at a low 500kbps data rate that is suitable for operation over long cable runs.
Analog Devices Inc. ADM306x Interface RS-485 Transceivers are 3.0V to 5.5V, IEC electrostatic discharge (ESD) protected RS-485 transceivers. This allows the devices to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM306x features a VIO logic supply pin that allows a flexible digital interface that operates as low as 1.62V. The ADM3065E/ADM3066E/ADM3067E/ADM3068E are suitable for high speed, 50Mbps, bi-directional data communication on multipoint bus transmission lines. The ADM3061E/ADM3062E/ADM3063E/ADM3064E feature a 1/4 unit load input impedance that allows up to 128 transceivers on a bus. The ADM3061E/ADM3062E/ADM3063E/ADM3064E models offer the same features as the ADM3065E/ADM3066E/ADM3067E/ADM3068E models at a low 500kbps data rate that is suitable for operation over long cable runs.
Технические параметры
Brand: | Analog Devices |
Data Rate: | 50 Mb/s |
Development Kit: | EVAL-ADM3066EEBZ |
Duplex: | Half Duplex |
ESD Protection: | 12 kV |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Transceiver |
Input Voltage: | 3 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 107 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | 85 mA, 250 mA |
Output Voltage: | 5.5 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Propagation Delay Time: | 15 ns, 35 ns |
Series: | ADM3066E |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Transceiver |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 1992 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем