ADUC7025BCPZ62
1 160 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Описание
ARM7В® MicroConverterВ® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 64-LFCSP-VQ (9x9)
Технические параметры
Base Product Number | ADUC7025 -> |
Connectivity | EBI/EMI, IВІC, SPI, UART/USART |
Core Processor | ARM7В® |
Core Size | 16/32-Bit |
Data Converters | A/D 12x12b |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 30 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Package / Case | 64-VFQFN Exposed Pad, CSP |
Peripherals | PLA, PWM, PSM, Temp Sensor, WDT |
Program Memory Size | 62KB (31K x16) |
Program Memory Type | FLASH |
RAM Size | 2K x 32 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MicroConverterВ® ADuC7xxx -> |
Speed | 44MHz |
Supplier Device Package | 64-LFCSP-VQ (9x9) |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V |
ADC (Bit) | 12bit |
CCP Capture/Compare | - |
communication protocol | - |
CPU Core | - |
CPU Maximum Speed | 44MHz |
DAC (Bit) | - |
Direct Memory Access | - |
GPIO Ports Number | 30 |
Infrared Data Association | - |
Internal Comparator | - |
Internal Oscillator | Yes |
Low-Voltage Detect | - |
Operating Temperature Range | -40℃~+125℃ |
Operating Voltage Range | 2.7V~3.6V |
Peripheral/Function | Temperature transducer |
Program Storage Size | 62KB |
PWM (Bit) | - |
Real-Time Clock | - |
Secure Digital Input and Output | - |
Universal Serial Bus | - |
Watchdog | Yes |
Техническая документация
Datasheet
pdf, 1792 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары