HMC516LC5TR, QFN-32(5x5) RF Amplifiers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 780 руб.
от 3 шт. —
15 380 руб.
Добавить в корзину 1 шт.
на сумму 17 780 руб.
Описание
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manufacturer Type | Low Noise Amplifier |
Maximum Input Return Loss (dB) | 10(Typ)18000MHz |
Maximum Operating Frequency (MHz) | 18000 |
Maximum Operating Supply Voltage (V) | 4 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Return Loss (dB) | 12(Typ)18000MHz |
Maximum Power Dissipation (mW) | 1250 |
Maximum Single Supply Voltage (V) | 4 |
Maximum Supply Current (mA) | 88 3V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Power Supply Type | Single |
PPAP | No |
Supplier Package | CLLCC EP |
Typical Noise Figure (dB) | 2 18000MHz |
Typical Output Intercept Point (dBm) | 25 18000MHz |
Typical Output Power (dBm) | 14 18000MHz |
Typical Power Gain (dB) | 20.5 18000MHz |
Typical Single Supply Voltage (V) | 3 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Frequency Range: | 7 GHz to 14 GHz |
Gain: | 20 dB |
Input Return Loss: | 15 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 2 dB |
Number of Channels: | 1 Channel |
OIP3 - Third Order Intercept: | 25 dBm |
Operating Frequency: | 9 GHz to 18 GHz |
Operating Supply Current: | 65 mA |
Operating Supply Voltage: | 3 V |
P1dB - Compression Point: | 14 dBm |
Package / Case: | CLCC-32 |
Pd - Power Dissipation: | 1.16 W |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Series: | HMC516G |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | GaAs |
Test Frequency: | 9 GHz to 12 GHz |
Type: | Low Noise Amplifiers |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 639 КБ
Datasheet HMC516LC5TR
pdf, 411 КБ
Дополнительная информация
Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем
Похожие товары