LTM8033EV#PBF

LTM8033EV#PBF
Изображения служат только для ознакомления,
см. техническую документацию
5 810 руб.
Добавить в корзину 1 шт. на сумму 5 810 руб.
Посмотреть аналоги3
Номенклатурный номер: 8023035019
Бренд: Analog Devices

Описание

µModule® Power Products
Analog Devices Inc. µModule ® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input, and output capacitors. The devices are housed in compact, surface mount BGA or LGA packages. Analog Devices µModule power products support functions like Step-Down (buck), Step-Up (boost), Step-Down and Step-Up (buck-boost), Battery Charger, Isolated Converter, and LED driver.

Технические параметры

Brand: Analog Devices
Development Kit: DC1623A
Factory Pack Quantity: Factory Pack Quantity: 119
Input Voltage, Max: 36 V
Input Voltage, Min: 3.6 V
Input Voltage: 3.6 V to 36 V
Load Regulation: 0.4%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 75 uA
Output Current: 3 A
Output Voltage: 800 mV to 24 V
Package / Case: LGA-76
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 100 uA
Series: LTM8033
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.4 MHz
Topology: Buck
Type: DC/DC uModule Regulator

Техническая документация

Datasheet
pdf, 414 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем