DRV8323HRTAR, 5mA 6V~60V -40°C~+125°C@(Ta) QFN-40-EP(6x6) Motor DrIver ICs ROHS

DRV8323HRTAR, 5mA 6V~60V -40°C~+125°C@(Ta) QFN-40-EP(6x6) Motor DrIver ICs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.420 руб.
от 30 шт.367 руб.
от 100 шт.275.69 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8017640222
Артикул: DRV8323HRTAR
Бренд: Texas Instruments

Описание

DRV832x 3-Phase Smart Gate Drivers

Texas Instruments DRV832x 3-Phase Smart Gate Drivers provide three half-bridge gate drivers capable of driving high-side and low-side N-channel power MOSFETs. The DRV832x generates the proper gate drive voltages using an integrated charge pump for the high-side MOSFETs and a linear regulator for the low-side MOSFETs. The smart gate-drive architecture supports up to 1A source and 2A sink peak gate drive current capability. The DRV832x can operate from a single power supply and supports a wide input supply range of 6 to 60V for the gate driver and 4 to 60V for the optional buck regulator. The 6x, 3x, 1x, and independent input PWM modes allow simple interfacing to controller circuits. Gate drive and device configuration settings are highly configurable through an SPI or hardware (H/W) interface. The DRV8323 and DRV8323R devices have three integrated low-side shunt amplifiers that allow bi-directional current sensing on all three phases of the drive stage. The Texas Instruments DRV8320R and DRV8323R devices integrate a 600mA buck regulator.

Технические параметры

Brand: Texas Instruments
Development Kit: BOOSTXL-DRV8320H
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 1 ms
Maximum Turn-On Delay Time: 1 ms
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 6 Driver
Number of Outputs: 6 Output
Operating Supply Current: 10.5 mA
Output Current: 1 A
Package / Case: WQFN-40
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Rds On - Drain-Source Resistance: 900 mOhms
Series: DRV8323
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 6 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.25

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем