FUSB302B10MPX, Controller MLP-14 USB ICs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
от 10 шт. —
460 руб.
от 30 шт. —
407 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Описание
USB Type-C™ Solutions
USB Type-C is not only replacing older USB standards but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed into this solution for USB Power Delivery.
USB Type-C is not only replacing older USB standards but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed into this solution for USB Power Delivery.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 10 uA |
Package / Case: | WQFN-14 |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | FUSB302B |
Speed: | Full Speed(FS) |
Standard: | USB-C 1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.85 V |
Type: | PD Controller |
Current - Supply | 560mA |
Function | Controller |
Interface | IВІC |
Manufacturer | ON Semiconductor |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | 14-WFQFN Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Active |
Protocol | USB |
Series | - |
Standards | USB 2 |
Supplier Device Package | 14-WQFN(2.5x2.5) |
Voltage - Supply | 3.3V, 5V |
Вес, г | 0.21 |
Техническая документация
Datasheet
pdf, 423 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары