DSC1101DM1-012.0000, ±50ppm CMOS 2.25V~3.6V 12MHz -55°C~+125°C SMD2520-4P Pre-programmed OscIllators

DSC1101DM1-012.0000, ±50ppm CMOS 2.25V~3.6V 12MHz -55°C~+125°C SMD2520-4P Pre-programmed OscIllators
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.760 руб.
от 30 шт.665 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Номенклатурный номер: 8017650097
Артикул: DSC1101DM1-012.0000

Описание

Clock and Timing Solutions
Microchip Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low jitter and low power with quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip and multiple-frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators and multiplexers.

Технические параметры

Brand: Microchip Technology
Current Rating: 31 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 140
Frequency Stability: 50 PPM
Frequency: 12 MHz
Load Capacitance: 15 pF
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package/Case: VDFN-6
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1101
Subcategory: Oscillators
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.25 V
Termination Style: SMD/SMT
Вес, г 0.16

Техническая документация