TPD1E10B06QDPYRQ1, -40°C~+125°C@(Ta) 6V 14V 12pF@1MHz 90W 6A@(8/20us) 5.5V X1-SON-2(0.6x1) ESD ProtectIon DevIces

Фото 1/2 TPD1E10B06QDPYRQ1, -40°C~+125°C@(Ta) 6V 14V 12pF@1MHz 90W 6A@(8/20us) 5.5V X1-SON-2(0.6x1) ESD ProtectIon DevIces
Изображения служат только для ознакомления,
см. техническую документацию
72 руб.
от 10 шт.55 руб.
от 30 шт.42 руб.
Добавить в корзину 1 шт. на сумму 72 руб.
Номенклатурный номер: 8017650202
Артикул: TPD1E10B06QDPYRQ1
Бренд: Texas Instruments

Описание

TPD1E10B Single Channel ESD Protection Devices

Texas Instruments TPD1E10B06 and TPD1E10B09 are single-channel ESD protection devices in a small 0402 package. TI TPD1E10B09 offers ±20KV IEC air-gap, ±20KV contact ESD protection, and has an ESD clamp circuit with a back-to-back diode for bipolar or bidirectional signal support. The 10pF line capacitance is suitable for a wide range of applications supporting data rates up to 500Mbps. TPD1E10B06 offers over ±30KV IEC air-gap, over ±30KV contact ESD protection, and, like the TPD1E10B09, has an ESD clamp circuit with a back-to-back diode for bipolar or bidirectional signal support. The 10pF line capacitance is suitable for a wide range of applications supporting data rates up to 400Mbps. Typical applications for these TI ESD protection devices are audio lines (microphone, earphone and speakerphone), SD interface, keypad or other buttons, and V BUS pins of USB ports (ID).

Технические параметры

Brand Texas Instruments
Breakdown Voltage 6 V
Cd - Diode Capacitance 12 pF
Clamping Voltage 10 V
Factory Pack Quantity 10000
Ipp - Peak Pulse Current 6 A
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Number Of Channels 1 Channel
Operating Supply Voltage 5.5 V
Package / Case X1SON-2
Packaging Cut Tape or Reel
Polarity Bidirectional
Product Category TVS Diodes/ESD Suppressors
Product Type ESD Suppressors
Qualification AEC-Q100
Series TPD1E10B06-Q1
Subcategory TVS Diodes/ESD Suppression Diodes
Termination Style SMD/SMT
Vesd - Voltage ESD Air Gap 30 kV
Vesd - Voltage ESD Contact 30 kV
Working Voltage 5.5 V
Brand: Texas Instruments
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 12 pF
Clamping Voltage: 10 V
Factory Pack Quantity: Factory Pack Quantity: 10000
Ipp - Peak Pulse Current: 6 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Operating Supply Voltage: 5.5 V
Package / Case: X1SON-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 90 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Qualification: AEC-Q100
Series: TPD1E10B06-Q1
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 5.5 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов