Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ATSAMD09C13A-SSUT, Микросхема МК ARM Cortex M0, SRAM 4кБ, Flash 8кБ, SO14, 48МГц

ATSAMD09C13A-SSUT, Микросхема МК ARM Cortex M0, SRAM 4кБ, Flash 8кБ, SO14, 48МГц
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.250 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8017651572
Артикул: ATSAMD09C13A-SSUT

Описание

32-Bit SAM D Microcontrollers
Microchip Technology 32-Bit SAM D Microcontrollers are general-purpose MCUs ideal for many low-power, cost-sensitive industrial and consumer applications. The SAM D MCUs offer a wide range of interface and peripheral options with impressive low-power performance.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 3000
I/O Voltage: 3.3 V
Interface Type: I2C, LIN, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 5 Channel
Number of I/Os: 12 I/O
Number of Timers/Counters: 2 Timer
Package / Case: SOIC-14
Processor Series: ARM Cortex
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 8 kB
Series: ATSAMD
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.4 V
Watchdog Timers: Watchdog Timer
ADC Resolution 12 bit
Brand Microchip Technology/Atmel
Core ARM Cortex M0+
Data Bus Width 32 bit
Data RAM Size 4 kB
Data RAM Type SRAM
Factory Pack Quantity 3000
Height 1.6 mm
I/O Voltage 3.3 V
Interface Type I2C, LIN, SPI, USART
Length 8.65 mm
Manufacturer Microchip
Maximum Clock Frequency 48 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 5 Channel
Number of I/Os 12 I/O
Number of Timers/Counters 2 Timer
Operating Supply Voltage 3.3 V
Package / Case SOIC-14
Packaging Reel
Processor Series ARM Cortex
Product MCU
Product Category ARM Microcontrollers-MCU
Program Memory Size 8 kB
RoHS Details
Series ATSAMD
Supply Voltage - Max 3.63 V
Supply Voltage - Min 2.4 V
Unit Weight 0.011923 oz
Watchdog Timers Watchdog Timer
Width 3.9 mm
Вес, г 20

Техническая документация

Datasheet
pdf, 4952 КБ
Документация
pdf, 9890 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем