DRV5032AJDMRT, Board Mount Hall Effect / Magnetic Sensors Ultra-Low Power 1.65V to 5.5V

DRV5032AJDMRT, Board Mount Hall Effect / Magnetic Sensors Ultra-Low Power 1.65V to 5.5V
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 10 шт.240 руб.
от 100 шт.156 руб.
от 250 шт.155.02 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8004998251
Артикул: DRV5032AJDMRT
Бренд: Texas Instruments

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
DRV5032 Hall Effect Switch Sensor

Texas Instruments DRV5032 Hall Effect Switch Sensor is an ultra-low-power digital-switch Hall Effect sensor designed for the most compact and battery-sensitive systems. The device is offered in multiple sampling rates, output drivers, and packages to accommodate various applications. The device output drives a low voltage when the applied magnetic flux density exceeds the BOP threshold. The output stays low until the flux density decreases to less than BRP, and then the output either drives a high voltage or becomes a high impedance, depending on the device version. By incorporating an internal oscillator, the device samples the magnetic field and updates the output at a rate of 20Hz, or 5Hz for the lowest current consumption. Omnipolar and dual-unipolar magnetic responses are available.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Maximum Output Current: 5 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 4 mT to 9.5 mT
Operating Supply Current: 2.3 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: Open Drain
Output Voltage: 5.5 V
Package / Case: X2SON-4
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Release Point Min/Max (Brp): 3 mT to 7.5 mT
Series: DRV5032
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Type: Omnipolar
Вес, г 0.01