PCA9547BS,118, HVQFN-24-EP(4x4) Interface - Specialized ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
860 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
I2C Multiplexer 1-Element 8-IN 24-Pin HVQFN EP T/R
Технические параметры
Absolute Propagation Delay Time (ns) | 0.3 |
Automotive | No |
Configuration | 1x8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | No Lead |
Logic Function | I2C Multiplexer |
Maximum Frequency (MHz) | 0.4 |
Maximum Low Level Output Current (mA) | 6(Min) |
Maximum On Resistance (Ohm) | 55 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 400 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.3 2.3V to 5.5V |
Maximum Quiescent Current (uA) | 100 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 0 |
Number of Inputs per Chip | 8 |
Number of Output Enables per Element | 0 |
Number of Outputs per Chip | 1 |
Number of Selection Inputs per Element | 3 |
Output Signal Type | Single-Ended |
Packaging | Tape and Reel |
Parity Invert Input | No |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Polarity | Non-Inverting |
Power Supply Type | Single |
PPAP | No |
Propagation Delay Test Condition (pF) | 15 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
Tolerant I/Os (V) | 5 Inputs |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Function: | I2C Multiplexer |
Low Level Output Current: | 6 mA |
Manufacturer: | NXP |
Maximum Clock Frequency: | 0.4 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Input Lines: | 4 Input |
Number of Output Lines: | 16 Output |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Package / Case: | HVQFN EP-24 |
Part # Aliases: | 935280787118 |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product: | Decoders, Encoders, Multiplexers & Demultiplexers |
Propagation Delay Time: | 0.3 ns at 2.3 V to 5.5 V |
Subcategory: | Logic ICs |
Supply Current - Max: | 65 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Вес, г | 0.29 |
Техническая документация
Datasheet
pdf, 265 КБ
Datasheet PCA9547BS,118
pdf, 319 КБ
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем
Похожие товары