LP5018RSMR, VQFN-32-EP(4x4) LED Drivers

LP5018RSMR, VQFN-32-EP(4x4) LED Drivers
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.150 руб.
от 30 шт.129 руб.
от 100 шт.115.95 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8017654202
Артикул: LP5018RSMR
Бренд: Texas Instruments

Описание

LP50xx Constant-Current RGB LED Drivers
Texas Instruments LP50xx 18-Ch or 24-Ch Constant-Current RGB LED Drivers provide integrated color mixing and brightness control with pre-configuration simplifying the software coding process. The LP50xx LED Drivers utilize human-machine-interaction in smart homes and other applications where RGB LED drivers are needed. The devices improve user experience employing LED animation effects such as flashing, breathing, and chasing. Using the integrated 12-bit, 29 kHz PWM generators for each channel permits a smooth, vivid color for LEDs, and eliminates audible noise.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 18 Channel
Number of Outputs: 18 Output
Operating Frequency: 15 MHz
Operating Temperature Range: -40 C to+125 C
Output Current: 35 mA
Output Voltage: 5.5 V
Package / Case: VQFN-32
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Lighting Drivers
Series: LP5018
Subcategory: Driver ICs
Supply Current - Max: 8 mA
Topology: Boost
Type: RGB LED Driver
Вес, г 0.09

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем