THVD1410DR, IC: interface; transceiver; half duplex,RS422 / RS485; 500kbps

THVD1410DR, IC: interface; transceiver; half duplex,RS422 / RS485; 500kbps
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.120 руб.
от 30 шт.101 руб.
от 100 шт.78.51 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8017654548
Артикул: THVD1410DR
Бренд: Texas Instruments

Описание

THVD14xx RS-485/RS-422 Transceivers

Texas Instruments THVD14xx RS-485/RS-422 Transceivers are noise-immune transceivers designed to operate in rugged industrial environments. The bus pins of these devices are robust to high levels of IEC electrical fast transients (EFT) and IEC electrostatic discharge (ESD) events, eliminating the need for additional system-level protection components. Each of these devices operates from a single supply between 3V and 5.5V. These Texas Instruments THVD14xx devices feature an extended common-mode voltage range, making them suitable for multi-point applications over long cable runs.

Технические параметры

Brand: Texas Instruments
Data Rate: 500 kb/s
Duplex: Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Input Voltage: 15 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 2.4 mA
Operating Supply Voltage: 5 V
Output Current: 8 mA, 60 mA
Output Voltage: 3 V
Package / Case: SOIC-8
Pd - Power Dissipation: 410 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 500 ns
Protocol Supported: RS-485
Series: THVD1410
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Noise-Immune
Вес, г 0.5

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем