2EDF7275KXUMA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Технические параметры
Brand | Infineon Technologies |
Configuration | Dual |
Factory Pack Quantity | 4000 |
Fall Time | 4.5 ns |
Logic Type | CMOS, TTL |
Manufacturer | Infineon |
Maximum Operating Temperature | +85 C |
Maximum Turn-Off Delay Time | 44 ns |
Maximum Turn-On Delay Time | 44 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Drivers | 2 Driver |
Number Of Outputs | 2 Output |
Operating Supply Current | 1.4 mA |
Output Current | 8 A |
Output Voltage | 4.5 V to 20 V |
Package / Case | TFLGA-13 |
Packaging | Cut Tape or Reel |
Part # Aliases | 2EDF7275K SP001696974 |
Product | MOSFET Gate Drivers |
Product Category | Gate Drivers |
Product Type | Gate Drivers |
Propagation Delay - Max | 37 ns |
Rise Time | 6.5 ns |
Series | Single |
Subcategory | PMIC-Power Management ICs |
Supply Voltage - Max | 3.5 V |
Supply Voltage - Min | 3 V |
Technology | Si |
Tradename | EiceDRIVER |
Type | High Side, Low Side |
Вес, г | 0.45 |