AL1792AFE-13, UDFN-14-EP(4x3) LED Drivers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
300 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
AL179x LED Drivers
Diodes Inc. AL179x LED Drivers are single/multichannel LED drivers with analog and PWM dimming control. They are targeted for tunable white/color smart lighting applications. The AL179x serve as the LED driving element along with AC-DC power conversion block and Intelligent wireless MCU as an emerging smart-connected lighting system configuration. They feature cost effectiveness, dimming performance, low standby power, ease of system implementation and great scalability. AL1791, AL1792, AL1793, and AL1794 are 1-channel, 2-channel, 3-channel, and 4- channel LED drivers.
Diodes Inc. AL179x LED Drivers are single/multichannel LED drivers with analog and PWM dimming control. They are targeted for tunable white/color smart lighting applications. The AL179x serve as the LED driving element along with AC-DC power conversion block and Intelligent wireless MCU as an emerging smart-connected lighting system configuration. They feature cost effectiveness, dimming performance, low standby power, ease of system implementation and great scalability. AL1791, AL1792, AL1793, and AL1794 are 1-channel, 2-channel, 3-channel, and 4- channel LED drivers.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | PWM Dimming, Open LED Protection |
Input Voltage, Max: | 30 V |
Input Voltage, Min: | 6.5 V |
Input Voltage: | 6.5 V to 30 V |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Outputs: | 2 Output |
Operating Frequency: | 500 Hz to 4 kHz |
Output Current: | 1 A |
Output Type: | Constant Current |
Output Voltage: | 30 V |
Package / Case: | U-DFN4030-14 |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | LED Drivers |
Series: | AL179 |
Subcategory: | Driver ICs |
Supply Current - Max: | 2 mA |
Topology: | Boost |
Type: | Linear LED Driver |
Количество Выводов | 14вывод(-ов) |
Количество Выходов | 2выход(-ов) |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 30В |
Максимальное Выходное Напряжение | 30В |
Максимальный Выходной Ток | 1А |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 6.5В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Стиль Корпуса Привода | U-DFN4030 |
Топология Устройства | Постоянный ток, линейный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.31 |
Техническая документация
Datasheet AL1793AFE-13
pdf, 942 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Похожие товары