TPS3836K33DBVR, SOT-23-5 Monitors & Reset Circuits ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
от 10 шт. —
530 руб.
от 30 шт. —
453 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Посмотреть аналоги1
Описание
Супервизор процессора 2,93 В 1 Активный низкий / двухтактный 5-контактный SOT-23 T / R
Технические параметры
Accuracy: | 1.75% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Active Low Enable, Manual Reset |
Manual Reset: | Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 250 nA |
Operating Supply Voltage: | 3.3 V |
Output Type: | Active Low, Push-Pull |
Overvoltage Threshold: | 2.99 V |
Package / Case: | SOT-23-5 |
Pd - Power Dissipation: | 437 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | TPS3836K33 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.6 V |
Threshold Voltage: | 2.93 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.93 V |
Watchdog Timers: | No Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1540 |
Maximum Reset Active Time (ms) | 300 |
Maximum Reset Threshold Voltage (V) | 2.99 |
Maximum Supply Current (uA) | 15 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.84 |
Monitored Voltage (V) | 1.6 to 6 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Voltage Supervisory |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Reset Threshold Voltage (V) | 2.93 |
Watchdog Timer | No |
Вес, г | 5 |
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Похожие товары