PD70200ILD-TR, DFN-12(3x4) Power Over Ethernet Controllers

PD70200ILD-TR, DFN-12(3x4) Power Over Ethernet Controllers
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 10 шт.560 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8017669377
Артикул: PD70200ILD-TR

Описание

Power over Ethernet (PoE) PSE & PD ICs Microsemi / Microchip Power over Ethernet (PoE) ICs include PSE ICs and PD ICs that are specifically designed for Ethernet networking applications in multiple settings. Microsemi / Microchip Power Sourcing Equipment ICs feature 1 to 12 ports and modules of up to 24 ports. These PSE ICs can deliver up to 95W over a single Category 5 cable. Power Delivery (PD) chips come with and without integrated Pulse Width Modulation (PWM) controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a Powered Device.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: 3000
Manufacturer: Microchip
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: VDFN-12
Product Category: Power Switch ICs-POE/LAN
Product Type: Power Switch ICs-POE/LAN
Subcategory: Switch ICs
Type: Powered Device-PD
Вес, г 18.64

Техническая документация

Datasheet
pdf, 788 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем