Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TLE4251GATMA1, 400mA 60dB@(100Hz) 300uA 0.52V@(300mA) Adjustable -40°C~+150°C PosItIve 1 40V TO-263-5 LInear Voltage Regulators (LDO)

TLE4251GATMA1, 400mA 60dB@(100Hz) 300uA 0.52V@(300mA) Adjustable -40°C~+150°C PosItIve 1 40V TO-263-5 LInear Voltage Regulators (LDO)
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8017670531
Артикул: TLE4251GATMA1

Описание

Power ICs for Automotive Chassis Design Infineon Power ICs for Automotive Chassis Designs offer a comprehensive, high performance portfolio for Electric Power Steering. The portfolio includes sensor supply ICs, DC/DC converters, and IVN transceivers. The devices are designed for use in harsh automotive environments and are offered in the highest quality level and long-term reliability. This portfolio implements many automotive-specific product features such as reset, watchdog, and early warning that help to solve design challenges.

Технические параметры

Brand: Infineon Technologies
Dropout Voltage - Max: 520 mV
Dropout Voltage: 280 mV
Factory Pack Quantity: 1000
Ib - Input Bias Current: 100 nA
Input Voltage, Max: 40 V
Input Voltage, Min: 4 V
Line Regulation: 10 mV
Load Regulation: 5 mV
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 400 mA
Output Type: Fixed
Output Voltage: 40 V
Package/Case: TO-263-5
Part # Aliases: TLE4251G SP000306322
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 2 uA
Subcategory: PMIC-Power Management ICs
Вес, г 2.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем